Part Details for SC105-220 by Bel Fuse
Overview of SC105-220 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SC105-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC105-220
|
Avnet Americas | INDUCTOR SMD 22UH 1.95A 0.10 OHMS 2.52MHZ - Tape and Reel (Alt: SC105-220) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3348 / $0.4185 | Buy Now |
DISTI #
SC105-220
|
Avnet Americas | INDUCTOR SMD 22UH 1.95A 0.10 OHMS 2.52MHZ - Tape and Reel (Alt: SC105-220) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3348 / $0.4185 | Buy Now |
Part Details for SC105-220
SC105-220 CAD Models
SC105-220 Part Data Attributes:
|
SC105-220
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SC105-220
Bel Fuse
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 4137, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4137 | |
Construction | Rectangular | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 5.7 mm | |
Package Length | 10.3 mm | |
Package Style | SMT | |
Package Width | 9.3 mm | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |