Part Details for SC105-390 by Signal Transformer Inc
Overview of SC105-390 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC105-390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC105-390-ND
|
DigiKey | FIXED IND 39UH 2A 140 MOHM SMD Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4227 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3536 / $0.4295 | Buy Now |
DISTI #
000000000005741694
|
Sager | Power Inductors - SMD Inductor SMD 39uH 1.37A0.14ohms2.52MHz Min Qty: 500 | 0 |
|
$0.3333 / $0.4355 | Buy Now |
Part Details for SC105-390
SC105-390 CAD Models
SC105-390 Part Data Attributes:
|
SC105-390
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC105-390
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |