Part Details for SC105-470 by Signal Transformer Inc
Overview of SC105-470 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC105-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1350-1-ND
|
DigiKey | FIXED IND 47UH 1.8A 170 MOHM SMD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4227 / $0.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3536 / $0.4295 | Buy Now |
DISTI #
000000000005741696
|
Sager | Power Inductors - SMD Inductor SMD 47uH 1.28A0.17ohms2.52MHz Min Qty: 500 | 0 |
|
$0.3333 / $0.4355 | Buy Now |