Part Details for SC10R68KT by TE Connectivity
Overview of SC10R68KT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC10R68KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6749
|
Newark | Sc10-10-0511-10 0.68Uh Ammo 500 |Sigmainductors Te Connectivity SC10R68KT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.4300 | Buy Now |
DISTI #
SC10R68KT-ND
|
DigiKey | FIXED IND 680NH 1.21A 160MOHM TH Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.4510 | Buy Now |
DISTI #
1623976-1
|
Avnet Americas | Ind Power Shielded Wirewound 680nH 10% 25MHz 45Q-Factor 1.21A AXL Ammo Pack - Tape and Reel (Alt: 1623976-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$2.0753 / $2.3430 | Buy Now |
DISTI #
279-SC10R68KT
|
Mouser Electronics | Power Inductors - Leaded SC10-10-0511 -10 0.68UH AMMO 500 | 0 |
|
$2.3600 | Order Now |
|
Onlinecomponents.com | SC10-10-0511-10 0.68UH AMMO 500<br/><br/>Inductor RoHS: Compliant | 0 |
|
$2.0800 / $5.6900 | Buy Now |
DISTI #
1623976-1
|
Avnet Abacus | Ind Power Shielded Wirewound 680nH 10% 25MHz 45Q-Factor 1.21A AXL Ammo Pack (Alt: 1623976-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SC10-10-0511-10 0.68UH AMMO 500<br/><br/>Inductor RoHS: Compliant | 0 |
|
$2.0800 / $5.6900 | Buy Now |
Part Details for SC10R68KT
SC10R68KT CAD Models
SC10R68KT Part Data Attributes
|
SC10R68KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC10R68KT
TE Connectivity
1 ELEMENT, 0.68uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Flame Retardant | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 1.21 A | |
Self Resonance Frequency | 260 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |