-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3378
|
Newark | 3.3V 80A 30Kv Dfn1610-2L Bi-Dir Tvs/ Tr |Littelfuse SC1103C-01UTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 | Buy Now |
DISTI #
18-SC1103C-01UTGCT-ND
|
DigiKey | TVS DIODE 3.3V 80A DFN1610-2L Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2043 In Stock |
|
$0.1684 / $0.5800 | Buy Now |
DISTI #
576-SC1103C-01UTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.3V 80A 30kV DFN1610-2L Bi-dir TVS RoHS: Compliant | 8159 |
|
$0.1930 / $0.5800 | Buy Now |
DISTI #
SC1103C-01UTG
|
TTI | ESD Suppressors / TVS Diodes 3.3V 80A 30kV DFN1610-2L Bi-dir TVS Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1910 / $0.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy