There are no models available for this part yet.
Overview of SC110DJ by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SC110DJ by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SC110DJ-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.1800 | Buy Now | |
DISTI #
539-SC110DJ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 30-120V 1900HZ, CUL APPRVD RoHS: Not Compliant | 0 |
|
$55.9600 | Order Now | |
DISTI #
71189391
|
RS | ALARM, SLOW PULSE, 30-120 VAC/DC, 60-75 DB, 1.9 KHZ, PANEL MOUNT | Mallory Sonalert SC110DJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.5900 | RFQ | |
Onlinecomponents.com | Audio 30VDC/30VAC 120VDC/120VAC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount | Alternative Product Available |
|
$47.3400 / $58.1200 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 3 |
|
$28.8000 | Buy Now | ||
DISTI #
000000000000467331
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 30-120V 1900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$74.9500 / $77.0100 | Buy Now | |
Master Electronics | Audio 30VDC/30VAC 120VDC/120VAC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount | Alternative Product Available |
|
$47.3400 / $58.1200 | Buy Now |
CAD Models for SC110DJ by Mallory Sonalert Products Inc
Part Data Attributes for SC110DJ by Mallory Sonalert Products Inc
SC110DJ
Mallory Sonalert Products Inc
|
|
---|---|
Samacsys Manufacturer
|
Mallory Sonalert
|
Want to compare parts?
-
SC110DJMallory Sonalert Products IncVS
-