Part Details for SC110DR by Mallory Sonalert Products Inc
Overview of SC110DR by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC110DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6458
|
Newark | Transducer, Piezo, 1.9Khz, 75Dba, 120V, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:30V, Supply Voltage Max:120V, Operating Current Max:21Ma, Sound Level Spl:75Dba, Resonant Frequency:1.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC110DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$37.0200 | Buy Now |
DISTI #
458-1140-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$32.7734 / $42.8200 | Buy Now |
DISTI #
539-SC110DR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 30-120V 1900HZ, CUL APPRVD RoHS: Compliant | 0 |
|
$32.7700 | Order Now |
DISTI #
70186591
|
RS | Alarm, 30 To 120 Vdc, 60 Db @ 2 Ft.& 30 Vac/Vdc, Panel, 1900 Hz + 300 Hz, | Mallory Sonalert SC110DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 |
|
$30.7500 / $33.4300 | Buy Now |
|
Future Electronics | BUZZER PIEZO 42.9MM PANEL MOUNT RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$86.4200 / $90.7400 | Buy Now |
|
Onlinecomponents.com | Audio 30VDC/30VAC 120VDC/120VAC 21mA 60dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
83 In Stock 1025 Factory Stock |
|
$34.6500 / $42.5400 | Buy Now |
DISTI #
000000000002379897
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 30-120V 1900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$54.8700 / $56.3700 | Buy Now |
|
Master Electronics | Audio 30VDC/30VAC 120VDC/120VAC 21mA 60dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
83 In Stock 1025 Factory Stock |
|
$34.6500 / $42.5400 | Buy Now |