Part Details for SC110EJ by Mallory Sonalert Products Inc
Overview of SC110EJ by Mallory Sonalert Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC110EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC110EJ-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.9700 | Buy Now |
|
Onlinecomponents.com | Audio 30VDC/30VAC 120VDC/120VAC 13mA 55dBA/65dBA 1600Hz to 2200Hz Screw Panel Mount | Alternative Product Available |
|
$43.6800 / $53.6300 | Buy Now |
|
Quest Components | 1 |
|
$73.7826 | Buy Now | |
DISTI #
000000000000467333
|
Sager | Piezo Buzzers & Audio Indicators 30-120V SLOW PNL MT Min Qty: 1 | 0 |
|
$69.1600 / $71.0600 | Buy Now |
|
Master Electronics | Audio 30VDC/30VAC 120VDC/120VAC 13mA 55dBA/65dBA 1600Hz to 2200Hz Screw Panel Mount | Alternative Product Available |
|
$43.6800 / $53.6300 | Buy Now |