There are no models available for this part yet.
Overview of SC110F by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC110F by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SC110F-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.6100 | Buy Now | |
DISTI #
539-SC110F
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 30-120V 2900HZ, SOFT RoHS: Not Compliant | 0 |
|
$37.2800 | Order Now | |
DISTI #
70186866
|
RS | Audio Warning Device, Alarm, Piezo, Continuous,30-120VAC/VDC Sup,6mA, Panel Mnt | Mallory Sonalert SC110F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4500 / $53.7500 | RFQ | |
Onlinecomponents.com | Audio 30VDC/30VAC 120VDC/120VAC 6mA 55dBA 2400Hz to 3400Hz Screw Panel Mount | Alternative Product Available |
|
$30.1700 / $37.0500 | Buy Now | ||
DISTI #
000000000000467335
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 30-120V 2900HZ, SOFT Min Qty: 1 | 0 |
|
$47.7800 / $49.0800 | Buy Now | |
Master Electronics | Audio 30VDC/30VAC 120VDC/120VAC 6mA 55dBA 2400Hz to 3400Hz Screw Panel Mount | Alternative Product Available |
|
$30.1700 / $37.0500 | Buy Now |