Part Details for SC110HJ by Mallory Sonalert Products Inc
Overview of SC110HJ by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC110HJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64F350
|
Newark | Transducer, Piezo, 4.5Khz, 80Dba, 120Vac, Transducer Function:Alarm, Tones:Slow Pulse, Supply Voltage Min:30V, Supply Voltage Max:120V, Operating Current Max:20Ma, Sound Level Spl:80Dba, Resonant Frequency:4.5Khz, Product Range:- Rohs Compliant: No |Mallory SC110HJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7500 / $96.0900 | Buy Now |
DISTI #
SC110HJ-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.7200 | Buy Now |
DISTI #
539-SC110HJ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 30-120V 4500HZ, SOFT RoHS: Not Compliant | 0 |
|
$71.0800 / $77.3300 | Order Now |
|
Future Electronics | SC Series 90 dB 120 V 4500 Hz Panel Mount Buzzer RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$81.1100 / $85.1600 | Buy Now |
|
Onlinecomponents.com | Audio 30VAC 120VAC 20mA 68dBA 4000Hz to 5000Hz Screw Panel Mount | Alternative Product Available |
|
$49.3400 / $60.5700 | Buy Now |
DISTI #
000000000000467340
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 30-120V 4500HZ, SOFT Min Qty: 1 | 0 |
|
$78.1200 / $80.2600 | Buy Now |
|
Master Electronics | Audio 30VAC 120VAC 20mA 68dBA 4000Hz to 5000Hz Screw Panel Mount | Alternative Product Available |
|
$49.3400 / $60.5700 | Buy Now |