Part Details for SC110HJR by Mallory Sonalert Products Inc
Overview of SC110HJR by Mallory Sonalert Products Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC110HJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9549
|
Newark | 30-120Ac/Dc 77-87Db Sp Rohs Stk Rohs Compliant: Yes |Mallory SC110HJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.1300 / $86.5400 | Buy Now |
DISTI #
458-1570-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
149 In Stock |
|
$33.9010 / $47.5800 | Buy Now |
DISTI #
539-SC110HJR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 30-120V 4500HZ, MEDIUM RoHS: Compliant | 0 |
|
$63.5700 | Order Now |
DISTI #
V99:2348_21774243
|
Arrow Electronics | Audio Indicator Piezo 30VAC 120VAC 20mA 68dBA 4000Hz to 5000Hz Panel Mount Screw Bulk Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1823 | Americas - 1 |
|
$1.4410 / $7.5757 | Buy Now |
DISTI #
70289197
|
RS | Panel mount, fits 30mm hole. 30-120VAC, sound Med, Pulse slow | Mallory Sonalert SC110HJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.8200 / $79.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$75.3800 | Buy Now |
|
Onlinecomponents.com | Audio 30VAC 120VAC 20mA 68dBA 4000Hz to 5000Hz Screw Panel Mount RoHS: Compliant |
26 In Stock 71 Factory Stock |
|
$30.6900 / $70.3100 | Buy Now |
DISTI #
60947858
|
Verical | Audio Indicator Piezo 30VAC 120VAC 20mA 68dBA 4000Hz to 5000Hz Panel Mount Screw Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1924 | Americas - 25 |
|
$39.8970 / $91.4030 | Buy Now |
DISTI #
29447199
|
Verical | Audio Indicator Piezo 30VAC 120VAC 20mA 68dBA 4000Hz to 5000Hz Panel Mount Screw Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1823 | Americas - 1 |
|
$7.5757 | Buy Now |
DISTI #
000000000003144537
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 30-120V 4500HZ, MEDIUM Min Qty: 1 | 0 |
|
$70.3500 / $72.2800 | Buy Now |
Part Details for SC110HJR
SC110HJR CAD Models
SC110HJR Part Data Attributes
|
SC110HJR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC110HJR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |