Part Details for SC110J by Mallory Sonalert Products Inc
Overview of SC110J by Mallory Sonalert Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC110J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64F351
|
Newark | Transducer, Piezo, 2.9Khz, 80Dba, 120V, Transducer Function:Alarm, Tones:Slow Pulse, Supply Voltage Min:30V, Supply Voltage Max:120V, Operating Current Max:19Ma, Sound Level Spl:80Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: No |Mallory SC110J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$58.3700 | Buy Now |
DISTI #
458-1015-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.2300 | Buy Now |
|
Onlinecomponents.com | Audio 30VDC/30VAC 120VDC/120VAC 19mA 68dBA 2400Hz to 3400Hz Screw Panel Mount | Alternative Product Available |
|
$46.3200 / $56.8700 | Buy Now |
DISTI #
000000000000036223
|
Sager | Piezo Buzzers & Audio Indicators MED INTER 30-120V Min Qty: 1 | 0 |
|
$73.3400 / $75.3500 | Buy Now |
|
Master Electronics | Audio 30VDC/30VAC 120VDC/120VAC 19mA 68dBA 2400Hz to 3400Hz Screw Panel Mount | Alternative Product Available |
|
$46.3200 / $56.8700 | Buy Now |