Part Details for SC110MH by Mallory Sonalert Products Inc
Overview of SC110MH by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC110MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C2400
|
Newark | 30-120Ac/Dc 81-92Db Cont Stk Rohs Compliant: No |Mallory SC110MH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.2100 / $165.5100 | Buy Now |
DISTI #
SC110MH-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.8300 | Buy Now |
DISTI #
539-SC110MH
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 30-120V MIL/RUGGED, 4500HZ RoHS: Not Compliant | 6 |
|
$138.2600 / $152.8300 | Buy Now |
DISTI #
71189380
|
RS | ALARM, CONTINUOUS TONE, 30-120 VAC/DC, 68-80 DB, 4.5 KHZ, PANEL MOUNT | Mallory Sonalert SC110MH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$152.8300 | RFQ |
|
Onlinecomponents.com | Transducer - Piezo - Alarm - Continuous - 30 V to 120 V - 18 mA - 85 dBA - 4000Hz to 5000Hz - Screw Panel Mount. |
37 In Stock 25 On Order 4 Factory Stock |
|
$136.2400 / $146.3300 | Buy Now |
DISTI #
51567797
|
Verical | Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 18mA 71dBA 4000Hz to 5000Hz Panel Mount Screw Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1915 | Americas - 35 |
|
$165.5824 / $180.4316 | Buy Now |
DISTI #
000000000000467343
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 30-120V MIL/RUGGED, 4500HZ Min Qty: 1 | 0 |
|
$134.5600 / $138.2500 | Buy Now |
|
Master Electronics | Transducer - Piezo - Alarm - Continuous - 30 V to 120 V - 18 mA - 85 dBA - 4000Hz to 5000Hz - Screw Panel Mount. |
37 In Stock 25 On Order 4 Factory Stock |
|
$136.2400 / $146.3300 | Buy Now |