Part Details for SC110P by Mallory Sonalert Products Inc
Overview of SC110P by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC110P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64F317
|
Newark | Transducer, Piezo, 2.9Khz, 80Dba, 120V, Supply Voltage Min:30V, Tones:Fast Pulse, Sound Level (Spl):80Dba, Resonant Frequency:2.9Khz, Product Range:-, Colour:Black, External Diameter:42.85Mm, External Height:46.74Mm Rohs Compliant: No |Mallory SC110P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$43.6000 / $49.3600 | Buy Now |
DISTI #
458-1019-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$37.3698 / $51.9900 | Buy Now |
DISTI #
539-SC110P
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST INTER 30-120V RoHS: Not Compliant | 81 |
|
$42.0200 / $48.5600 | Buy Now |
DISTI #
70186813
|
RS | Buzzers, Fast Pulse Alarm, 30 to 120 V, Panel Mount, 80 dBA, SC Series | Mallory Sonalert SC110P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$44.8000 / $48.6900 | Buy Now |
|
Onlinecomponents.com | Audio 30VDC/30VAC 120VDC/120VAC 19mA 68dBA 2600Hz to 3200Hz Screw Panel Mount | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
29447193
|
Verical | Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 19mA 68dBA 2600Hz to 3200Hz Panel Mount Screw Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1725 | Americas - 3 |
|
$0.9532 | Buy Now |
DISTI #
000000000000036227
|
Sager | Piezo Buzzers & Audio Indicators FAST INTER 30-120V Min Qty: 1 | 0 |
|
$73.1400 / $75.1500 | Buy Now |
DISTI #
C1S502100000204
|
Chip1Stop | Piezoelectric sounder RoHS: Not Compliant | 3 |
|
$5.8400 | Buy Now |