Part Details for SC11290CN by Sierra Semiconductor
Overview of SC11290CN by Sierra Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SC11290CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1710 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 1368 |
|
$3.1500 / $9.0000 | Buy Now |
Part Details for SC11290CN
SC11290CN CAD Models
SC11290CN Part Data Attributes:
|
SC11290CN
Sierra Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SC11290CN
Sierra Semiconductor
DTMF Signaling Circuit, CMOS, PDIP22,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIERRA SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |