Part Details for SC1132 by Raspberry Pi
Overview of SC1132 by Raspberry Pi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3948
|
Newark | Product Range:Raspberry Pi 5 Accessories |Raspberry-Pi SC1132 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$2.4400 | Buy Now |
DISTI #
2648-SC1132-ND
|
DigiKey | RPI 5 DISPLAY CABLE 300MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
333 In Stock |
|
$2.0000 | Buy Now |
DISTI #
358-SC1132
|
Mouser Electronics | FFC / FPC Jumper Cables Raspberry Pi 5 FPC Cables - Display, 300mm RoHS: Compliant | 160 |
|
$2.0000 | Buy Now |
DISTI #
SC1132
|
TME | Connection cable, Raspberry Pi 5, SC1111,SC1112, 300mm Min Qty: 1 | 0 |
|
$2.0000 | RFQ |