Part Details for SC1151 by Raspberry Pi
Overview of SC1151 by Raspberry Pi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3953
|
Newark | Power Supply, Usb-C, 5.1V, 5A, White, Input Voltage Range:100V Ac To 240V Ac, Output Voltage:5.1V, Output Current:5A, For Use With:Raspberry Pi 5 Boards, Plug Type:In, Product Range:Raspberry Pi 5 Accessories |Raspberry-Pi SC1151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 | Buy Now |
DISTI #
2648-SC1151-ND
|
DigiKey | 27W USB-C PSU IN, WHITE Min Qty: 1 Lead time: 8 Weeks Container: Box |
165 In Stock |
|
$12.0000 | Buy Now |
DISTI #
358-SC1151
|
Mouser Electronics | Wall Mount AC Adapters Raspberry Pi 5 27W USB-C PD PSU IN, White RoHS: Compliant | 98 |
|
$12.0000 | Buy Now |