Part Details for SC12-10M50 by OMRON Industrial Automation
Overview of SC12-10M50 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSC1278-473KLD | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, ROHS COMPLIANT | |
MSC1278-473KLB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, ROHS COMPLIANT | |
MSC1278-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, ROHS COMPLIANT |
Price & Stock for SC12-10M50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z3909-ND
|
DigiKey | CIRC CBL 6POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$152.2690 / $212.1600 | Buy Now |