Part Details for SC1206-2R2 by Belden Inc
Overview of SC1206-2R2 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1206-2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-SC1206-2R2
|
Mouser Electronics | Power Inductors - SMD Inductor SMD 2.2uH 0.43A 533 mohms 1MHz RoHS: Compliant | 0 |
|
$0.3930 / $0.4090 | Order Now |