Part Details for SC1206-R12 by Bel Fuse
Overview of SC1206-R12 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for SC1206-R12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1206-R12
|
Avnet Americas | INDUCTOR SMD 0.12UH 0.97A 112 MOHMS 1MH - Tape and Reel (Alt: SC1206-R12) RoHS: Compliant Min Qty: 30000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3348 / $0.4185 | Buy Now |
Part Details for SC1206-R12
SC1206-R12 CAD Models
SC1206-R12 Part Data Attributes
|
SC1206-R12
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SC1206-R12
Bel Fuse
General Purpose Inductor, 0.12uH, 30%, 1 Element, SMD, 1407, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1407 | |
Construction | Rectangular | |
DC Resistance | 0.112 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 30% |