Part Details for SC1210-221 by Signal Transformer Inc
Overview of SC1210-221 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1210-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1210-221-ND
|
DigiKey | FIXED IND 220UH 150MA 10.92 OHM Min Qty: 3000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3939 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3251 / $0.3823 | Buy Now |
DISTI #
000000000005741794
|
Sager | Power Inductors - SMD Inductor SMD 220uH 0.07A 10.92 ohms1MHz Min Qty: 1500 | 0 |
|
$0.3210 / $0.3514 | Buy Now |