Part Details for SC1210-2R2 by Bel Fuse
Overview of SC1210-2R2 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1210-2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1210-2R2
|
Avnet Americas | INDUCTOR SMD 2.2UH 0.60A 169 MOHMS 1MHZ - Tape and Reel (Alt: SC1210-2R2) RoHS: Compliant Min Qty: 30000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3172 | Buy Now |
Part Details for SC1210-2R2
SC1210-2R2 CAD Models
SC1210-2R2 Part Data Attributes
|
SC1210-2R2
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SC1210-2R2
Bel Fuse
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1411 | |
Construction | Rectangular | |
DC Resistance | 0.169 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Rated Current-Max | 1.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |