There are no models available for this part yet.
Overview of SC1210-471 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSC1210Y2PAGT | Texas Instruments | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 4k Flash Memory 64-TQFP | |
MSC1210Y5PAGR | Texas Instruments | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP | |
MSC1210Y4PAGR | Texas Instruments | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 16k Flash Memory 64-TQFP |
Price & Stock for SC1210-471 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
530-SC1210-471
|
Mouser Electronics | Power Inductors - SMD Inductor SMD 470uH 0.06A 24.7 ohms 1MHz RoHS: Compliant | 0 |
|
$0.3790 / $0.3930 | Order Now |