There are no models available for this part yet.
Overview of SC1453ISK-3.3TRT by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18823TRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs | |
RJE4A18813TRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs |
Price & Stock for SC1453ISK-3.3TRT by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1071 |
|
RFQ | ||||
Quest Components | 856 |
|
$0.7808 / $1.9520 | Buy Now |
CAD Models for SC1453ISK-3.3TRT by Semtech Corporation
Part Data Attributes for SC1453ISK-3.3TRT by Semtech Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMTECH CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.23 V
|
Dropout Voltage1-Nom
|
0.15 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
2.25 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.012%
|
Load Regulation-Max
|
0.02%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
3.366 V
|
Output Voltage1-Min
|
3.234 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.6 mm
|
Alternate Parts for SC1453ISK-3.3TRT
This table gives cross-reference parts and alternative options found for SC1453ISK-3.3TRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1453ISK-3.3TRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD2980ABM40TR | 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SC1453ISK-3.3TRT vs LD2980ABM40TR |
ADP1712AUJZ-0.95R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | SC1453ISK-3.3TRT vs ADP1712AUJZ-0.95R7 |
LP2985-20YEUR | 2V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, WCSP-5 | Texas Instruments | SC1453ISK-3.3TRT vs LP2985-20YEUR |
IMP2185-3.0JUK/T | Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Imp Inc | SC1453ISK-3.3TRT vs IMP2185-3.0JUK/T |
TPS73025DBVR | 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | SC1453ISK-3.3TRT vs TPS73025DBVR |
MAX8877EZK41-T | Fixed Positive LDO Regulator, 4.1V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | SC1453ISK-3.3TRT vs MAX8877EZK41-T |
LP2985AIBPX-2.4 | 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | SC1453ISK-3.3TRT vs LP2985AIBPX-2.4 |
LP2980AIM5-3.8 | Fixed Positive LDO Regulator, 3.8V, 0.225V Dropout, BIPolar, PDSO5 | National Semiconductor Corporation | SC1453ISK-3.3TRT vs LP2980AIM5-3.8 |
MIC5213-3.3YC5 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | Microchip Technology Inc | SC1453ISK-3.3TRT vs MIC5213-3.3YC5 |
LP2980IM5X-3.1 | 3.1V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | SC1453ISK-3.3TRT vs LP2980IM5X-3.1 |