Part Details for SC14M1D70 by SOURIAU-SUNBANK
Overview of SC14M1D70 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC14M1D70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC14M1D70-ND
|
DigiKey | CONN SOCKET 14AWG GOLD CRIMP Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6005 | Buy Now |
DISTI #
649-SC14M1D70
|
Mouser Electronics | Standard Circular Contacts Trim Trio Socket 14 AWG Contact Sz 16 | 0 |
|
$0.6500 / $0.6990 | Order Now |
DISTI #
71549258
|
RS | Female stamped and formed crimp contact, size #16, on a reel, Gold plating | Souriau-Sunbank by Eaton SC14M1D70 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.6600 | RFQ |
DISTI #
SOISC14M-1D70
|
Interstate Connecting Components | 0 |
|
$0.7692 / $0.7813 | Buy Now | |
DISTI #
SOGSC14M1D70
|
Interstate Connecting Components | Y8235 | 0 |
|
Buy Now |