Part Details for SC14ML1TK6 by SOURIAU-SUNBANK
Overview of SC14ML1TK6 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC14ML1TK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2673
|
Newark | Contact, Female, 14Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:14Awg, For Use With:Trim Trio Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton SC14ML1TK6 Min Qty: 40 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$10.8800 / $12.4100 | Buy Now |
DISTI #
649-SC14ML1TK6
|
Mouser Electronics | Standard Circular Contacts Trim Trio Socket 14 AWG Contact Sz 16 RoHS: Compliant | 150 |
|
$0.4420 / $0.9800 | Buy Now |
DISTI #
SC14ML1TK6
|
TTI | Standard Circular Contacts Trim Trio Socket 14 AWG Contact Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Ammo Pack |
Americas - 2292 In Stock |
|
$0.7900 | Buy Now |
DISTI #
SOGSC14ML1TK6
|
Interstate Connecting Components | Y8235 | 0 |
|
Buy Now | |
DISTI #
1254738
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 4 Container: Pack | 0 |
|
$9.7129 | Buy Now |