Power Circuits
SC1547TS-3.3TR
Semtech Corporation
Description: Switching Controller, PDSO24, MO-153AD, TSSOP-24

Overview of SC1547TS-3.3TR by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SC1547TS-3.3TR by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components SWITCHING CONTROLLER, 24 Pin Plastic SMT 632
Buy Now

CAD Models for SC1547TS-3.3TR by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC1547TS-3.3TR by Semtech Corporation

SC1547TS-3.3TR
Semtech Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO CONTAINS 3 LINEAR REGULATORS
Analog IC - Other Type
SWITCHING CONTROLLER
Input Voltage-Max
5.25 V
Input Voltage-Min
4.74 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
7.8 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. SC1547TS-3.3TR
    Semtech Corporation
    Switching Controller, PDSO24, MO-153AD, TSSOP-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC1547TS-3.3TR by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC1547TS-3.3TR by Semtech Corporation

Select Manufacturer
Which Manufacturer of SC1547TS-3.3TR would you like to use for your alert(s)?
  • Please alert me when SC1547TS-3.3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC1547TS-3.3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC1547TS-3.3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC1547TS-3.3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC1547TS-3.3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC1547TS-3.3TR by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: