Part Details for SC16C554DBIB64,157 by NXP Semiconductors
Overview of SC16C554DBIB64,157 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C554DBIB64,157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC16C554DBIB64,157-ND
|
DigiKey | IC UART QUAD W/FIFO 64-LQFP Min Qty: 800 Lead time: 19 Weeks Container: Tray | Limited Supply - Call |
|
$8.5559 | Buy Now |
DISTI #
SC16C554DBIB64,157
|
Avnet Americas | UART 4-CH 16Byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray - Trays (Alt: SC16C554DBIB64,157) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$7.1275 / $8.1791 | Buy Now |
DISTI #
771-16C554DBIB64157
|
Mouser Electronics | UART Interface IC 16CB 2.5V-5V 4CH RoHS: Compliant | 1376 |
|
$7.8400 / $12.3800 | Buy Now |
|
Future Electronics | SC16C554B Series 5 Mbit/s 5 V, 3.3 V and 2.5 V SMT Quad UART - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 640Tray |
|
$8.0200 | Buy Now |
DISTI #
SC16C554DBIB64,157
|
Avnet Americas | UART 4-CH 16Byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray - Trays (Alt: SC16C554DBIB64,157) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$7.1275 / $8.1791 | Buy Now |
DISTI #
SC16C554DBIB64,157
|
Avnet Americas | UART 4-CH 16Byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray - Trays (Alt: SC16C554DBIB64,157) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$7.1275 / $8.1791 | Buy Now |
DISTI #
SC16C554DBIB64,157
|
Avnet Silica | UART 4-CH 16Byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray (Alt: SC16C554DBIB64,157) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SC16C554DBIB64,157
|
EBV Elektronik | UART 4-CH 16Byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray (Alt: SC16C554DBIB64,157) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SC16C554B Series 5 Mbit/s 5 V, 3.3 V and 2.5 V SMT Quad UART - LQFP-64 RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 320 |
|
$8.9600 / $9.6000 | Buy Now |
Part Details for SC16C554DBIB64,157
SC16C554DBIB64,157 CAD Models
SC16C554DBIB64,157 Part Data Attributes
|
SC16C554DBIB64,157
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C554DBIB64,157
NXP Semiconductors
SC16C554B/554DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 2.5V AND 5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C554DBIB64,157
This table gives cross-reference parts and alternative options found for SC16C554DBIB64,157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C554DBIB64,157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C554DBIB64 | IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Serial IO/Communication Controller | NXP Semiconductors | SC16C554DBIB64,157 vs SC16C554DBIB64 |
SC16C554DBIB64,151 | SC16C554B/554DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs QFP 64-Pin | NXP Semiconductors | SC16C554DBIB64,157 vs SC16C554DBIB64,151 |