Microcontrollers and Processors
SC16C652BIB48,128
NXP Semiconductors
Description: SC16C652B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.) with 32-byte FIFOs and infrared (IrDA) encoder/decoder QFP 48-Pin

Overview of SC16C652BIB48,128 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for SC16C652BIB48,128 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock, ship today 7000
RFQ

CAD Models for SC16C652BIB48,128 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC16C652BIB48,128 by NXP Semiconductors

SC16C652BIB48,128
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48
Pin Count
48
Manufacturer Package Code
SOT313-2
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
2 Days
Additional Feature
ALSO OPERATES AT 2.5V OR 5V SUPPLY
Address Bus Width
3
Boundary Scan
NO
Clock Frequency-Max
80 MHz
Communication Protocol
ASYNC, BIT
Data Transfer Rate-Max
0.625 MBps
External Data Bus Width
8
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of Serial I/Os
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. SC16C652BIB48,128
    NXP Semiconductors
    SC16C652B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.) with 32-byte FIFOs and infrared (IrDA) encoder/decoder QFP 48-Pin
    VS

Alternate Parts for SC16C652BIB48,128

This table gives cross-reference parts and alternative options found for SC16C652BIB48,128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C652BIB48,128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935274409151 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 NXP Semiconductors SC16C652BIB48,128 vs 935274409151
SC16C652BIB48 IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48, Serial IO/Communication Controller NXP Semiconductors SC16C652BIB48,128 vs SC16C652BIB48
SC16C652BIB48,151 SC16C652B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.) with 32-byte FIFOs and infrared (IrDA) encoder/decoder QFP 48-Pin NXP Semiconductors SC16C652BIB48,128 vs SC16C652BIB48,151
SC16C652BIB48,157 SC16C652B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.) with 32-byte FIFOs and infrared (IrDA) encoder/decoder QFP 48-Pin NXP Semiconductors SC16C652BIB48,128 vs SC16C652BIB48,157
Part Number Description Manufacturer Compare
935270019518 IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller NXP Semiconductors SC16C652BIB48,128 vs 935270019518
935284741151 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC32, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-32 NXP Semiconductors SC16C652BIB48,128 vs 935284741151
SC16C652BIBS,128 SC16C652B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.) with 32-byte FIFOs and infrared (IrDA) encoder/decoder QFN 32-Pin NXP Semiconductors SC16C652BIB48,128 vs SC16C652BIBS,128
935274409157 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 NXP Semiconductors SC16C652BIB48,128 vs 935274409157
SC16C652BIB48,157 SC16C652B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.) with 32-byte FIFOs and infrared (IrDA) encoder/decoder QFP 48-Pin NXP Semiconductors SC16C652BIB48,128 vs SC16C652BIB48,157
935270055151 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 NXP Semiconductors SC16C652BIB48,128 vs 935270055151
SC16C652BIBS IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-617-1, HVQFN-32, Serial IO/Communication Controller NXP Semiconductors SC16C652BIB48,128 vs SC16C652BIBS
935280309128 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32 NXP Semiconductors SC16C652BIB48,128 vs 935280309128
935276387128 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-617-1, HVQFN-32 NXP Semiconductors SC16C652BIB48,128 vs 935276387128
SC16C652BIBS,151 SC16C652B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.) with 32-byte FIFOs and infrared (IrDA) encoder/decoder QFN 32-Pin NXP Semiconductors SC16C652BIB48,128 vs SC16C652BIBS,151

Related Parts for SC16C652BIB48,128

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC16C652BIB48,128 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC16C652BIB48,128 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SC16C652BIB48,128 would you like to use for your alert(s)?
  • Please alert me when SC16C652BIB48,128 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC16C652BIB48,128 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC16C652BIB48,128 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC16C652BIB48,128 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC16C652BIB48,128.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC16C652BIB48,128 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: