Part Details for SC16C652BIBS,151 by NXP Semiconductors
Overview of SC16C652BIBS,151 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SC16C652BIBS,151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8888
|
Newark | Uart, 2 Channel, 5 Mbps, Hvqfn-32, Uart Ic Type:Serial To Parallel Uart, No. Of Channels:2Channels, Data Rate:5Mbps, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Case/Package:Hvqfn, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Nxp SC16C652BIBS,151 RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $5.7200 | Buy Now |
DISTI #
SC16C652BIBS,151-ND
|
DigiKey | IC ENCODER/DECODER IRDA 32HVQFN Min Qty: 490 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2670 | Buy Now |
DISTI #
SC16C652BIBS,151
|
Avnet Americas | UART 2-CH 32Byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP Tray - Trays (Alt: SC16C652BIBS,151) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 383 Partner Stock |
|
RFQ | |
DISTI #
SC16C652BIBS,151
|
Avnet Americas | UART 2-CH 32Byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP Tray - Trays (Alt: SC16C652BIBS,151) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.1719 / $4.8111 | Buy Now |
DISTI #
771-SC16C652BIBS151
|
Mouser Electronics | UART Interface IC 16CB 2.5V-5V 2CH RoHS: Compliant | 470 |
|
$5.0500 / $8.0900 | Buy Now |
|
Future Electronics | UART Interface IC 16CB 2.5V-5V 2CH RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$4.9500 / $5.0800 | Buy Now |
DISTI #
83692703
|
Verical | UART 2-CH 32byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2427 | Americas - 490 |
|
$6.4250 / $11.2250 | Buy Now |
|
Rochester Electronics | SC16C652BIBS - IC ENCODER/Decoder IRDA 32HVQFN RoHS: Compliant Status: Active Min Qty: 1 | 383 |
|
$4.1700 / $4.9100 | Buy Now |
DISTI #
SC16C652BIBS,151
|
Avnet Silica | UART 2-CH 32Byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP Tray (Alt: SC16C652BIBS,151) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100206062
|
Chip1Stop | 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.) with 32-byte FIFOs and infrared (IrDA) encoder/decoder RoHS: Compliant pbFree: Yes Container: Bulk | 490 |
|
$5.1400 / $8.9800 | Buy Now |
Part Details for SC16C652BIBS,151
SC16C652BIBS,151 CAD Models
SC16C652BIBS,151 Part Data Attributes
|
SC16C652BIBS,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C652BIBS,151
NXP Semiconductors
SC16C652B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.) with 32-byte FIFOs and infrared (IrDA) encoder/decoder QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-617-1, HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES AT 2.5V OR 5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |