Part Details for SC16C750BIBS,151 by NXP Semiconductors
Overview of SC16C750BIBS,151 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C750BIBS,151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC16C750BIBS,151
|
Avnet Americas | - Trays (Alt: SC16C750BIBS,151) RoHS: Compliant Min Qty: 116 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 388 Partner Stock |
|
RFQ | |
|
Rochester Electronics | IC UART SINGLE W/FIFO 32-HVQFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 388 |
|
$2.6900 / $3.1600 | Buy Now |
Part Details for SC16C750BIBS,151
SC16C750BIBS,151 CAD Models
SC16C750BIBS,151 Part Data Attributes
|
SC16C750BIBS,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C750BIBS,151
NXP Semiconductors
SC16C750B - 5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5 V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C750BIBS,151
This table gives cross-reference parts and alternative options found for SC16C750BIBS,151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C750BIBS,151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C750BIBS | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32, Serial IO/Communication Controller | NXP Semiconductors | SC16C750BIBS,151 vs SC16C750BIBS |
SC16C750BIBS,128 | SC16C750B - 5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs QFN 32-Pin | NXP Semiconductors | SC16C750BIBS,151 vs SC16C750BIBS,128 |
SC16C750BIBS-S | 5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs - Channel: 1 ; Data transfer rate: 3 Mb/s; Fmax: 48 MHz; Features: 16 or 64 Bytes FIFO / DMA mode / HW Flow Control ; Function: UART ; Operating temperature: -40 +85 Cel; Other features: 4-level receive trigger level ; Supply voltage: 2.5~5.0 V | NXP Semiconductors | SC16C750BIBS,151 vs SC16C750BIBS-S |