Part Details for SC16C752BIB48,151 by NXP Semiconductors
Overview of SC16C752BIB48,151 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C752BIB48,151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8927
|
Newark | Dual Uart, Fifo, 5Mbps, 5.5V, Lqfp48, Uart Ic Type:Serial To Parallel Uart, No. Of Channels:2Channels, Data Rate:5Mbps, Supply Voltage Min:2.25V, Supply Voltage Max:2.75V, Ic Case/Package:Lqfp, No. Of Pins:48Pins, Product Range:- Rohs Compliant: Yes |Nxp SC16C752BIB48,151 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
64740314
|
Verical | UART 2-CH 64byte FIFO 2.5V/3.3V/5V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$4.8000 / $7.6250 | Buy Now |
|
Rochester Electronics | SC16C752B - 5V, 2.2V and 2.5V dual UART RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 215 |
|
$3.8100 / $4.4800 | Buy Now |
DISTI #
C1S537100455163
|
Chip1Stop | UARTs RoHS: Compliant pbFree: No Container: Tray | 250 |
|
$3.8400 / $6.1000 | Buy Now |
Part Details for SC16C752BIB48,151
SC16C752BIB48,151 CAD Models
SC16C752BIB48,151 Part Data Attributes
|
SC16C752BIB48,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C752BIB48,151
NXP Semiconductors
SC16C752B - 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 2.5V OR 5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | SYNC, HDLC; SYNC, SDLC | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C752BIB48,151
This table gives cross-reference parts and alternative options found for SC16C752BIB48,151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C752BIB48,151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C752BPTG4 | Dual UART With 64-Byte FIFO 48-LQFP -40 to 85 | Texas Instruments | SC16C752BIB48,151 vs TL16C752BPTG4 |
TL16C752BPT | Dual UART With 64-Byte FIFO 48-LQFP -40 to 85 | Texas Instruments | SC16C752BIB48,151 vs TL16C752BPT |
TL16C752BLPTREP | Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -55 to 110 | Texas Instruments | SC16C752BIB48,151 vs TL16C752BLPTREP |
SC16C752BIB48,157 | SC16C752B - 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs QFP 48-Pin | NXP Semiconductors | SC16C752BIB48,151 vs SC16C752BIB48,157 |
SC16C752BIB48-S | 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs | NXP Semiconductors | SC16C752BIB48,151 vs SC16C752BIB48-S |
SC16C752BIB48 | IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48, Serial IO/Communication Controller | NXP Semiconductors | SC16C752BIB48,151 vs SC16C752BIB48 |