Part Details for SC16IS741IPW,112 by NXP Semiconductors
Overview of SC16IS741IPW,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16IS741IPW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC16IS741IPW,112
|
Avnet Americas | - Rail/Tube (Alt: SC16IS741IPW,112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 20 Partner Stock |
|
RFQ | |
|
Rochester Electronics | SC16IS741 - IC UART 16TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$1.4400 / $1.7000 | Buy Now |
Part Details for SC16IS741IPW,112
SC16IS741IPW,112 CAD Models
SC16IS741IPW,112 Part Data Attributes
|
SC16IS741IPW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16IS741IPW,112
NXP Semiconductors
SC16IS741 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Additional Feature | CAN ALSO OPERATE AT 2.5V SUPPLY AT 48 MHZ | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS |
Alternate Parts for SC16IS741IPW,112
This table gives cross-reference parts and alternative options found for SC16IS741IPW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16IS741IPW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16IS741AIPW | I2C BUS CONTROLLER | NXP Semiconductors | SC16IS741IPW,112 vs SC16IS741AIPW |
SC16IS741IPW,118 | SC16IS741 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin | NXP Semiconductors | SC16IS741IPW,112 vs SC16IS741IPW,118 |
935290736112 | 1 CHANNEL(S), 5Mbps, I2C BUS CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | SC16IS741IPW,112 vs 935290736112 |
SC16IS741AIPWJ | Single UART with I²C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin | NXP Semiconductors | SC16IS741IPW,112 vs SC16IS741AIPWJ |
SC16IS741IPW | 1 CHANNEL(S), 5Mbps, I2C BUS CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | SC16IS741IPW,112 vs SC16IS741IPW |
SC16IS741IPW/Q900 | 1 CHANNEL(S), 5Mbps, I2C BUS CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | SC16IS741IPW,112 vs SC16IS741IPW/Q900 |
SC16IS741IPW,128 | SC16IS741 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin | NXP Semiconductors | SC16IS741IPW,112 vs SC16IS741IPW,128 |