Part Details for SC16ML11D70 by SOURIAU-SUNBANK
Overview of SC16ML11D70 by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16ML11D70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C2573
|
Newark | Circular Contact, Socket, Crimp, 16Awg, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, Contact Plating:Gold Plated Contacts |Souriau-Sunbank/eaton SC16ML11D70 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 636 |
|
$1.3400 / $2.0200 | Buy Now |
DISTI #
40C0071
|
Newark | Circular Contact, Skt, 16Awg, Crimp, Product Range:Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:16Awg, For Use With:Trim Trio Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton SC16ML11D70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8800 / $5.2200 | Buy Now |
DISTI #
SOU2140-ND
|
DigiKey | CONN SOCKET 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
992 In Stock |
|
$1.1814 / $2.3900 | Buy Now |
DISTI #
649-SC16ML11D70
|
Mouser Electronics | Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16 RoHS: Compliant | 3159 |
|
$1.0200 / $2.0600 | Buy Now |
DISTI #
71549274
|
RS | Female stamped and formed crimp contact, size #16, delivered loose, Gold platin | Souriau-Sunbank by Eaton SC16ML11D70 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 50 |
|
$1.2500 / $2.0800 | Buy Now |
DISTI #
SOISC16ML11D70
|
Heilind Electronics | Americas - 375 in Stock |
|
$1.0476 / $1.4400 | Buy Now | |
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
SOISC16ML11D70
|
Interstate Connecting Components | 75 |
|
$1.0476 / $1.4400 | Buy Now |