Part Details for SC16ML1S18 by SOURIAU-SUNBANK
Overview of SC16ML1S18 by SOURIAU-SUNBANK
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SC16ML1S18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6128
|
Newark | Circular Connector Contact, Stamped, Socket, 18 Awg, 16 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SC16ML1S18 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 32 |
|
$159.0100 / $283.8500 | Buy Now |
DISTI #
SC16ML1S18-ND
|
DigiKey | CONN SOCKET 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6380 / $1.8800 | Buy Now |
DISTI #
649-SC16ML1S18
|
Mouser Electronics | Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16 RoHS: Compliant | 936 |
|
$2.2000 | Buy Now |
DISTI #
70241674
|
RS | UTS Series Size 16 Female Crimp Contact for use with Circular Connector | Souriau-Sunbank by Eaton SC16ML1S18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 33 |
|
$1.7400 / $2.2000 | Buy Now |
DISTI #
SOISC16ML1S18
|
Heilind Electronics | SIZE 16 SELECTIVE PLATED CONTACT 16 AWG LP | Americas - 75 in Stock |
|
$1.1250 / $1.3388 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$2.0250 / $2.7000 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 20 |
|
$2.2500 / $3.6000 | Buy Now | |
DISTI #
SC16ML1S18
|
TTI | Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.1900 | Buy Now |
DISTI #
SOISC16ML1S18
|
Interstate Connecting Components | SIZE 16 SELECTIVE PLATED CONTACT 16 AWG LP | 25 |
|
$1.1250 / $1.3388 | Buy Now |