Part Details for SC16ML1S31 by SOURIAU-SUNBANK
Overview of SC16ML1S31 by SOURIAU-SUNBANK
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SC16ML1S31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5125
|
Newark | Circular Connector Contact, Stamped, Socket, 18 Awg, 16 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SC16ML1S31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$2.3900 / $2.4900 | Buy Now |
DISTI #
12T8346
|
Newark | Circular Contact, Skt, 18-16Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SC16ML1S31 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 / $0.4960 | Buy Now |
DISTI #
SOU1760-ND
|
DigiKey | CONN SOCKET 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6444 / $0.8500 | Buy Now |
DISTI #
649-SC16ML1S31
|
Mouser Electronics | Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16 RoHS: Compliant | 943 |
|
$0.9100 / $0.9800 | Buy Now |
DISTI #
70241666
|
RS | Contact Socket 16 Size 1.6mm (0.0625) 16 AWG TRIM TRIO | Souriau-Sunbank by Eaton SC16ML1S31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 758 |
|
$0.6600 / $0.9800 | Buy Now |
DISTI #
SOISC16ML1S31
|
Heilind Electronics | SIZE 16 SELECTIVE PLATED CONTACT 16 AWG LP | Americas - 1503 in Stock |
|
$0.4615 / $0.5484 | Buy Now |
DISTI #
SC16ML1S31
|
TTI | Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16 Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.9000 | Buy Now |
DISTI #
SOISC16ML1S31
|
Interstate Connecting Components | SIZE 16 SELECTIVE PLATED CONTACT 16 AWG LP | 501 |
|
$0.4615 / $0.5484 | Buy Now |
DISTI #
2401394
|
element14 Asia-Pacific | CONTACT, 18-16AWG, TRIM TRIO CONNECTOR RoHS: Compliant Min Qty: 1 Container: Each | 92 |
|
$2.7648 | Buy Now |
DISTI #
2401394
|
Farnell | CONTACT, 18-16AWG, TRIM TRIO CONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 92 |
|
$2.4209 | Buy Now |