SC16ML1TK6
Description: Connector Accessory, Contact,

Overview of SC16ML1TK6 by Esterline Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SC16ML1TK6 by Esterline Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC16ML1TK6 by Esterline Technologies Corporation

SC16ML1TK6
Esterline Technologies Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
not_compliant
Assembly Item Name
CONTACT
Connector Support Type
CONNECTOR ACCESSORY
Contact Design
STAMPED AND FORMED, LOOSE
Contact Gender
FEMALE
Contact Resistance
6 mΩ
Contact Style
ROUND PIN-SOCKET
DIN Conformance
NO
Design Use
SIGNAL
Finish Thickness
5
IEC Conformance
NO
MIL Conformance
NO
Rated Current
13 A
Terminal Type
CRIMP
Used With
WME1
Wire Size-Max
16 AWG
Wire Size-Min
18 AWG
Want to compare parts?
  1. SC16ML1TK6
    Esterline Technologies Corporation
    Connector Accessory, Contact,
    VS

Related Parts for SC16ML1TK6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC16ML1TK6 by Esterline Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC16ML1TK6 by Esterline Technologies Corporation

Select Manufacturer
Which Manufacturer of SC16ML1TK6 would you like to use for your alert(s)?
  • Please alert me when SC16ML1TK6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC16ML1TK6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC16ML1TK6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC16ML1TK6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC16ML1TK6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC16ML1TK6 by Esterline Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: