Part Details for SC1812-470 by Signal Transformer Inc
Overview of SC1812-470 by Signal Transformer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1812-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3483 / $0.3974 | Buy Now |
DISTI #
000000000005741869
|
Sager | Power Inductors - SMD Inductor SMD 470uH 0.28A 1.43 ohms 1MHz Min Qty: 2500 | 0 |
|
$0.3333 / $0.3418 | Buy Now |