Part Details for SC1813FH-101 by Signal Transformer Inc
Overview of SC1813FH-101 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1813FH-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1813FH-101-ND
|
DigiKey | FIXED IND 100UH 540MA 1.11OHM SM Min Qty: 1600 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5166 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4258 / $0.5007 | Buy Now |
DISTI #
000000000005741875
|
Sager | Power Inductors - SMD Inductor SMD 100uH 2.4A 207mohms 100KHz Min Qty: 800 | 0 |
|
$0.4074 / $0.4521 | Buy Now |
Part Details for SC1813FH-101
SC1813FH-101 CAD Models
SC1813FH-101 Part Data Attributes
|
SC1813FH-101
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC1813FH-101
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |