Part Details for SC1813FH-R18 by Signal Transformer Inc
Overview of SC1813FH-R18 by Signal Transformer Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1813FH-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SC1813FH-R18CT-ND
|
DigiKey | FIXED IND 180NH 11.2A 4.5MOHM SM Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
575 In Stock |
|
$0.4125 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Wirewound Inductor - 180 nH - ±30% Tolerance - 11.2 A Current Rating - 14A Saturation - 4.5mOhm Max DCR - 100 kHz - Unshielded - Surface Mount. RoHS: Compliant |
800 In Stock |
|
$0.4258 / $0.5007 | Buy Now |
DISTI #
000000000003813930
|
Sager | Power Inductors - SMD Inductor SMD 0.18uH 14.0A 32mohms 100KHz Min Qty: 800 | 11200 |
|
$0.4074 / $0.4521 | Buy Now |
|
Master Electronics | Wirewound Inductor - 180 nH - ±30% Tolerance - 11.2 A Current Rating - 14A Saturation - 4.5mOhm Max DCR - 100 kHz - Unshielded - Surface Mount. RoHS: Compliant |
800 In Stock |
|
$0.4258 / $0.5007 | Buy Now |
Part Details for SC1813FH-R18
SC1813FH-R18 CAD Models
SC1813FH-R18 Part Data Attributes
|
SC1813FH-R18
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC1813FH-R18
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |