Part Details for SC1813FH-R56 by Signal Transformer Inc
Overview of SC1813FH-R56 by Signal Transformer Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1813FH-R56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1813FH-R56-ND
|
DigiKey | FIXED IND 560NH 7A 10 MOHM SMD Min Qty: 1600 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5166 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 793 Factory Stock |
|
$0.4322 / $0.5508 | Buy Now |
DISTI #
000000000005741889
|
Sager | Power Inductors - SMD Inductor SMD 0.56uH 7.70A 32mohms 100KHz Min Qty: 800 | 0 |
|
$0.4074 / $0.4521 | Buy Now |
|
Master Electronics | RoHS: Compliant | 793 Factory Stock |
|
$0.4322 / $0.5508 | Buy Now |