Power Circuits
SC198AMLTRT
Semtech Corporation
Description: Dual Switching Controller, Voltage-mode, 1.2A, 1250kHz Switching Freq-Max, CMOS, 4 X 4 MM, ROHS COMPLIANT, MLPQ-20

Overview of SC198AMLTRT by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SC198AMLTRT by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC198AMLTRT by Semtech Corporation

SC198AMLTRT
Semtech Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
QFN
Package Description
HVQCCN, LCC20,.16SQ,20
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
SEMTECH
Additional Feature
MULTIPLE OUTPUT VOLTAGES AVAILABLE
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-XQCC-N20
JESD-609 Code
e3
Length
4 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.2 A
Output Voltage-Nom
1 V
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
1250 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. SC198AMLTRT
    Semtech Corporation
    Dual Switching Controller, Voltage-mode, 1.2A, 1250kHz Switching Freq-Max, CMOS, 4 X 4 MM, ROHS COMPLIANT, MLPQ-20
    VS

Alternate Parts for SC198AMLTRT

This table gives cross-reference parts and alternative options found for SC198AMLTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC198AMLTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC198MLTRT Dual Switching Controller, Voltage-mode, 1.2A, 1250kHz Switching Freq-Max, 4 X 4 MM, ROHS COMPLIANT, MLPQ-20 Semtech Corporation SC198AMLTRT vs SC198MLTRT

Related Parts for SC198AMLTRT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC198AMLTRT by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC198AMLTRT by Semtech Corporation

Select Manufacturer
Which Manufacturer of SC198AMLTRT would you like to use for your alert(s)?
  • Please alert me when SC198AMLTRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC198AMLTRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC198AMLTRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC198AMLTRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC198AMLTRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC198AMLTRT by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: