SC2-800/5A
TE Connectivity
Description: Current Transformer

Overview of SC2-800/5A by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SC2-800/5A by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # SC2-800/5A
TME Transformer: current, Iin: 800A, Iout: 5A, screw, 50÷60Hz, -20÷85°C Min Qty: 1 0
  • 1 $66.9300
  • 3 $62.7500
$62.7500 / $66.9300 RFQ

CAD Models for SC2-800/5A by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC2-800/5A by TE Connectivity

SC2-800/5A
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Accuracy Class
3
Approvals
IEC/EN
Current Rating (Ip:Is)
800:5 A
Height
145 mm
Input Voltage-Nom
720 V
Length
114 mm
Mounting Feature
CHASSIS MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Primary Type
BAR PRIMARY
Secondary Burden-Max
20 VA
Surface Mount
NO
Transformer Type
CURRENT TRANSFORMER
Width
32 mm
Window Dimension
D50XH32 (mm)
Want to compare parts?
  1. SC2-800/5A
    TE Connectivity
    Current Transformer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC2-800/5A by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC2-800/5A by TE Connectivity

Select Manufacturer
Which Manufacturer of SC2-800/5A would you like to use for your alert(s)?
  • Please alert me when SC2-800/5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC2-800/5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC2-800/5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC2-800/5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC2-800/5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC2-800/5A by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: