Part Details for SC20036 by OSEPP
Overview of SC20036 by OSEPP
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC20036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2234-SC20036-ND
|
DigiKey | MONOCRYSTALLINE SOLAR CELL 3.6V Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
375-SC20036
|
Mouser Electronics | Solar Panels & Solar Cells Monocrystalline Solar Cell, 200mA, 3.6V RoHS: Compliant | 25 |
|
$12.0900 | Buy Now |
DISTI #
70592939
|
RS | Monocrystalline Solar Cell 200mA 3.6V | OSEPP SC20036 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$12.5300 | Buy Now |
DISTI #
62979224
|
Verical | Monocrystalline Solar Cell Min Qty: 6 Package Multiple: 1 | Americas - 234 |
|
$12.0890 | Buy Now |