Part Details for SC20050 by OSEPP
Overview of SC20050 by OSEPP
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC20050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9305
|
Newark | No. Of Cells:-, Power Rating:-, Power Voltage Max:-, Length:80Mm, Width:-, Height:110Mm, Current At P Max:200Ma, Open Circuit Voltage:5V, Short Circuit Current:-, Weight:-, Product Range:- |Osepp SC20050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$14.8600 | Buy Now |
DISTI #
2234-SC20050-ND
|
DigiKey | MONOCRYSTALLINE SOLAR CELL 5.0V Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
120 In Stock |
|
$10.3920 / $12.9900 | Buy Now |
DISTI #
375-SC20050
|
Mouser Electronics | Solar Panels & Solar Cells Monocrystalline Solar Cell, 200mA, 5.0V RoHS: Compliant | 17 |
|
$14.2900 | Buy Now |
DISTI #
70592940
|
RS | Monocrystalline Solar Cell, 200mA, 5.0V | OSEPP SC20050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$14.9100 | Buy Now |
DISTI #
62979201
|
Verical | Monocrystalline Solar Cell Min Qty: 5 Package Multiple: 1 | Americas - 151 |
|
$14.2890 | Buy Now |