Part Details for SC2040 by Fairview Microwave Inc
Overview of SC2040 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC2040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4237
|
Newark | 2.4Mm Male Open Circuit Connector Cap |Fairview Microwave SC2040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$37.9100 / $47.6700 | Buy Now |
DISTI #
5328-SC2040-ND
|
DigiKey | MALE 2.4MM CONN CAP Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.4200 | Buy Now |
DISTI #
74899877
|
RS | 2.4mm Male Open Circuit Connector Cap | Fairview Microwave SC2040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3900 / $33.7500 | RFQ |
|
Onlinecomponents.com | 2.4mm Male Open Circuit Connector Cap | 0 |
|
$29.5200 / $39.0300 | Buy Now |
DISTI #
SC2040
|
Fairview Microwave | Key Specifications, Connector Series: 2.4mm, Connector Gender: Male, Chain Option: No Chain. Min Qty: 1 Package Multiple: 1 | 98 |
|
$28.8900 / $33.5900 | Buy Now |