-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-SC21154AULTRCCT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 6MLPD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8141 / $1.8500 | Buy Now |
DISTI #
947-SC21154AULTRC
|
Mouser Electronics | Switching Voltage Regulators ADJ 1.2A SYNC BUCK REG w PGOOD RoHS: Compliant | 1009 |
|
$0.8130 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7570 | Buy Now |
DISTI #
SC21154AULTRC
|
Avnet Silica | Tiny Synchronous Buck Regulator with Programmable Soft Start 4MHz 1.2A Output Current Adjustable Output Voltage 6-Pin MLPD T/R (Alt: SC21154AULTRC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | ADJ 1.2A SYNC BUCK REG w PGOOD Min Qty: 1 | 0 |
|
$0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC21154AULTRC
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC21154AULTRC
Semtech Corporation
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD |