Part Details for SC220STRT by Semtech Corporation
Overview of SC220STRT by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SC220STRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5712
|
Newark | 20Mhz Buck Reg/ Non-Portable Lead-Free, Rohs And Weee Compliant, Package Minimum Tape & Reel Only |Semtech SC220STRT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8390 / $0.8610 | Buy Now |
DISTI #
947-SC220STRT
|
Mouser Electronics | Switching Voltage Regulators 20MHZ BUCK REG/ NON-PORTABLE RoHS: Compliant | 2047 |
|
$0.7570 / $1.7800 | Buy Now |
DISTI #
SC220STRT
|
Avnet Silica | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin SOIC T/R (Alt: SC220STRT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 20MHZ BUCK REG/ NON-PORTABLE Min Qty: 1 | 0 |
|
$0.8400 | Buy Now |
Part Details for SC220STRT
SC220STRT CAD Models
SC220STRT Part Data Attributes
|
SC220STRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC220STRT
Semtech Corporation
Switching Regulator, Voltage-mode, 1.3A, 24000kHz Switching Freq-Max, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 24000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |