Part Details for SC2220-R10 by Signal Transformer Inc
Overview of SC2220-R10 by Signal Transformer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC2220-R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4258 / $0.5007 | Buy Now |
DISTI #
000000000005741912
|
Sager | Power Inductors - SMD Inductor SMD 0.10uH 1.08A 104 mohms 1MHz Min Qty: 1000 | 0 |
|
$0.4074 / $0.4521 | Buy Now |
Part Details for SC2220-R10
SC2220-R10 CAD Models
SC2220-R10 Part Data Attributes
|
SC2220-R10
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC2220-R10
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |