Part Details for SC24 by Mallory Sonalert Products Inc
Overview of SC24 by Mallory Sonalert Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio 20VDC 30VDC 26mA 70dBA 3000Hz to 4000Hz Solder Lug Panel Mount |
136 In Stock |
|
$14.4000 / $126.1000 | Buy Now |
DISTI #
51656927
|
Verical | Audio Indicator Piezo 20VDC 30VDC 26mA 70dBA 3000Hz to 4000Hz Panel Mount Solder Lug Min Qty: 1 Package Multiple: 1 Date Code: 1506 | Americas - 132 |
|
$44.9948 / $155.4871 | Buy Now |
|
Master Electronics | Audio 20VDC 30VDC 26mA 70dBA 3000Hz to 4000Hz Solder Lug Panel Mount |
136 In Stock |
|
$14.4000 / $126.1000 | Buy Now |
Part Details for SC24
SC24 CAD Models
SC24 Part Data Attributes:
|
SC24
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC24
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |